3M
3M™ VHB™ Tapes UL746C Listings - File MH 17478
Category QOQW2 Component - Polymeric Adhesive Systems, Electrical Equipment
P = Paper Liner
F = Red Film Liner
WF = White Film Liner
VHB™ Tapes Product Families | Substrates | Temperature Rating Miniumum/Maximum |
---|---|---|
VHB™ 4919F | Ceramic | -35°C - 100°C |
VHB™ 4926 | Aluminum, Galvanized Steel, Stainless Steel, Enameled Steel, Nickel Coated ABS, Glass (with or without Silane Coating) PVC, Glass/Epoxy, PBT, Polycarbonate, Acrylic/Polyurethane Paint, Polyester Paint | -35°C - 90°C |
VHB™ 4936 | ||
VHB™ 4936F | ||
VHB™ 4941 | ||
VHB™ 4941F | ||
VHB™ 4947F | ||
VHB™ 4956 | ||
VHB™4956F | ||
VHB™ 4979F | ABS | -35°C - 75°C |
VHB™ 4991 | Polycarbonate, Aluminum, Acrylic/Polyurethane Paint, Polyester Paint | -35°C - 90°C |
VHB™ 5915 | Polycarbonate, Primer 94 Coated Polycarbonate, Aluminum, Acrylic/Polyurethane Paint, Galvanized Steel, Polyester Paint, Epoxy Paint, Silane Coated Glass, Uncoated Glass, Stainless Steel, Enameled Steel, Glass Epoxy, Polybutylene Terephthalate, Nylon, Polyphenelene Ether (PPE), Acrylic | -35°C - 90°C |
VHB™5915P | ||
VHB™5915WF | ||
VHB™ 5925 | ||
VHB™5925P | ||
VHB™5925WF | ||
VHB™5930 | ||
VHB™5030P | ||
VHB™5030WF | Rigic PVC, ABS | -35°C - 75°C |
VHB™ 5952 | Cellulose Acetate Buyrate | -35°C - 90°C |
VHB™5952P | ||
VHB™5952WF | ||
VHB™ 5962 | ||
VHB™5962P | ||
VHB™5962WF | ||
VHB™ RP16 | ||
Aluminum, Silane Coated Glass | -35°C - 90°C | |
PVC, ABS | -35°C - 75°C | |
VHB™ RP16 | Galvanized Steel, Enameled Steel, Nylon, Polycarbonate, Glass Epoxy, Phenolic, PPE/PS Blend, PBT, Epoxy Paint, Polyester Paint, Adhesion Promoter 111 Coated Epoxy Paint, Promoter 111 Coated Polyester Paint, Acrylic Urethane Paint, Epox Polyester Paint | -35°C - 90°C |
VHB™ RP25 | ||
VHB™ RP32 | ||
VHB™ RP45 | ||
VHB™ RP62 | ||
VHB™ RP62 | ||
Stainless Steel, Glass, Acrylic | -35°C - 90°C | |
PVC, ABS | -35°C - 75°C |