Power Switch/Driver 1:1 N-Channel 6A 23-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10XSD200FKR2

DigiKey Part Number
MC10XSD200FKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10XSD200FKR2
Description
IC PWR SWITCH N-CHAN 1:1 23PQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 23-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
6A
Packaging
Tape & Reel (TR)
Rds On (Typ)
10mOhm
Part Status
Obsolete
Features
Internal PWM, Slew Rate Controlled, Watchdog Timer
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
23-PQFN (12x12)
Output Type
N-Channel
Package / Case
Interface
SPI
Base Product Number
Voltage - Load
8V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.