16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9702PW,118

DigiKey Part Number
568-8719-2-ND - Tape & Reel (TR)
568-8719-1-ND - Cut Tape (CT)
568-8719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9702PW,118
Description
IC XPNDR 5MHZ SPI SERIAL 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 (Input Only) SPI Serial 5 MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8 (Input Only)
Interface
SPI Serial
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
5 MHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types