PCA9546ABS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531BS,118

DigiKey Part Number
568-3368-2-ND - Tape & Reel (TR)
568-3368-1-ND - Cut Tape (CT)
568-3368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9531BS,118
Description
IC LED DRVR LIN I2C 25MA 16HVQFN
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C Dimming 25mA 16-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,601
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.95000$21.95
10$16.33300$163.33
25$14.94000$373.50
100$13.40690$1,340.69
250$12.67504$3,168.76
500$12.23416$6,117.08
1,000$11.87111$11,871.11
* All Digi-Reel orders will add a $55.00 reeling fee.