24-DIP,SOT101-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555N,112

DigiKey Part Number
568-2027-5-ND
Manufacturer
Manufacturer Product Number
PCA9555N,112
Description
IC XPNDR 400KHZ I2C SMBUS 24DIP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-DIP
Datasheet
 Datasheet
EDA/CAD Models
PCA9555N,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.