16 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8591P,112

DigiKey Part Number
568-1087-5-ND
Manufacturer
Manufacturer Product Number
PCF8591P,112
Description
IC ADC/DAC 8BIT 11.1K 16DIP
Customer Reference
Detailed Description
ADC, DAC 8 b 11.1k I2C, Serial 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
PCF8591P,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
ADC, DAC
Number of Channels
4
Resolution (Bits)
8 b
Sampling Rate (Per Second)
11.1k
Data Interface
I2C, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.