ZEPIR0AAS02MODG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 636
Unit Price: $70.54000
Datasheet
Sensor PIR (Passive Infrared) 197" (5m) 16.4' 8-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEPIR0AAS02MODG

DigiKey Part Number
269-2513-ND
Manufacturer
Manufacturer Product Number
ZEPIR0AAS02MODG
Description
ZMOTION DETECTION MODULE Z8FS040
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' 8-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
External
Features
-
Package / Case
8-SIP Module
Operating Temperature
0°C ~ 70°C
Detection Pattern
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes