
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | Z8S180 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 20MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-QFP | |
Supplier Device Package | 100-QFP | |
Additional Interfaces | ASCI, CSIO, SCC, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | $144.91249 | $66,949.57 |

