
Z8F081AHJ020SG2156 | |
|---|---|
DigiKey Part Number | 269-4866-ND |
Manufacturer | |
Manufacturer Product Number | Z8F081AHJ020SG2156 |
Description | IC MCU 8BIT 8KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Number of I/O 25 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 28-SSOP |
Connectivity IrDA, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,149 | $24.94240 | $78,543.62 |

