Interface 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8523008VEC

DigiKey Part Number
269-3046-ND
Manufacturer
Manufacturer Product Number
Z8523008VEC
Description
IC INTERFACE SPECIALIZED 44PLCC
Customer Reference
Detailed Description
Interface 44-PLCC
Datasheet
 Datasheet
EDA/CAD Models
Z8523008VEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Bus
Voltage - Supply
4.5V ~ 5.5V
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types