
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC | |
Mounting Type | Surface Mount | |
Base Product Number |

