IXD1415CC22MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: $2.73855
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: $2.73855
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: $2.73855
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: $2.73855
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD1415CC22MR-G

DigiKey Part Number
269-IXD1415CC22MR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXD1415CC22MR-G
Description
IC REG LINEAR 1.8V/3V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V, 3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 100mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
65dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
21,000$2.73855$57,509.55