
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MCU, Ethernet Core | |
Core Processor | eZ80F91 | |
Co-Processor | - | |
Speed | 50MHz | |
Flash Size | 256KB | |
RAM Size | 8KB (Internal), 128KB (External) | |
Connector Type | Mini-Headers 2x56 | |
Size / Dimension | 2.000" L x 1.900" W (50.80mm x 48.30mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |