


EZ80190AZ050EG | |
|---|---|
DigiKey Part Number | 269-3865-ND |
Manufacturer | |
Manufacturer Product Number | EZ80190AZ050EG |
Description | IC MPU EZ80 50MHZ 100VQFP |
Customer Reference | |
Detailed Description | eZ80 Microprocessor IC eZ80® Acclaim!® 1 Core, 8-Bit 50MHz 100-VQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | EZ80190AZ050EG Models |
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 3.3V |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Core Processor eZ80 | Supplier Device Package 100-VQFP (14x14) |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces I2C, SPI, UART |
Speed 50MHz | Base Product Number |

