
SD74-4502 | |
|---|---|
DigiKey Part Number | 85-SD74-4502-ND |
Manufacturer | |
Manufacturer Product Number | SD74-4502 |
Description | SD74-4502 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Gear Tooth Open Collector |
Datasheet | Datasheet |
Category | Output Type Open Collector |
Manufacturer ZF Electronics | Actuator Material Gear Tooth |
Series | Frequency 20 kHz |
Packaging Box | Voltage - Supply 4.5V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Hall Effect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $195.74073 | $29,361.11 |

