PEHA-3000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


APEM Inc.
In Stock: 0
Unit Price: $130.11590
Datasheet
Thumbwheel Switch Hexadecimal 0.1A @ 50VAC/DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEHA-3000

DigiKey Part Number
CH281-ND
Manufacturer
Manufacturer Product Number
PEHA-3000
Description
SWITCH THUMBWHEEL HEX 0.1A 50V
Customer Reference
Detailed Description
Thumbwheel Switch Hexadecimal 0.1A @ 50VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
Hexadecimal
Read Out
0 ~ 9, A ~ F
Number of Sections
1
Display Characters - Height
0.134" (3.40mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/DC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
32.00mm
Housing Material
-
Color
Black
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,393 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,393In Stock
Ships from WEC