Rocker Switch DPST Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA32H2FBALN

DigiKey Part Number
2266-LRA32H2FBALN-ND
Manufacturer
Manufacturer Product Number
LRA32H2FBALN
Description
SWITCH ROCKER DPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch DPST Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Category
Switch Function
Mfr
Illumination Type, Color
Neon, Amber
Series
Illumination Voltage (Nominal)
125 VAC
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.10mm x 12.90mm
Mounting Type
Panel Mount, Snap-In
Approval Agency
CE, cULus, VDE
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
90$6.18567$556.71