CRE22F2PBBNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 4,940
Unit Price: $1.66600

Similar


E-Switch
In Stock: 16,976
Unit Price: $1.98000
Datasheet

Similar


E-Switch
In Stock: 3,409
Unit Price: $2.34000
Datasheet
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE22F2PBBNE

DigiKey Part Number
CH802-ND
Manufacturer
Manufacturer Product Number
CRE22F2PBBNE
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
OFF ON, Vertical
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.50mm x 12.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B160R2NBB0NNWEC4,9402266-B160R2NBB0NN-ND$1.66600Similar
RSC141D1100E-Switch16,976EG4754-ND$1.98000Similar
RSC141D1121E-Switch3,409EG4755-ND$2.34000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$11.11884$11,118.84