
PC3.4-6F1 | |
|---|---|
DigiKey Part Number | 2059-PC3.4-6F1-ND |
Manufacturer | |
Manufacturer Product Number | PC3.4-6F1 |
Description | BATTERY LEAD ACID 6V 3.2AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.25" L x 1.34" W x 2.36" H (133.4mm x 34.0mm x 59.9mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | 12 Months | |
Standard Charge Current | 1A | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.79000 | $122.79 |
| 20 | $96.05400 | $1,921.08 |
| 60 | $87.78817 | $5,267.29 |
| 100 | $84.19080 | $8,419.08 |
| 260 | $77.85281 | $20,241.73 |
| 500 | $73.79266 | $36,896.33 |
| 1,000 | $69.72026 | $69,720.26 |









