
ZPI03S0900WC | |
---|---|
DigiKey Part Number | 3388-ZPI03S0900WC-ND |
Manufacturer | |
Manufacturer Product Number | ZPI03S0900WC |
Description | AC/DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 330mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPI03S0900WC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.98" L x 0.98" W x 0.63" H (25.0mm x 25.0mm x 16.0mm) | |
Approval Agency | CB, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.75000 | $47.75 |
5 | $43.61400 | $218.07 |
19 | $40.48000 | $769.12 |
38 | $38.93737 | $1,479.62 |
57 | $38.06211 | $2,169.54 |
114 | $36.60930 | $4,173.46 |
266 | $34.90801 | $9,285.53 |
513 | $33.64224 | $17,258.47 |