
ADH40036 | |
|---|---|
DigiKey Part Number | 3388-ADH40036-ND |
Manufacturer | |
Manufacturer Product Number | ADH40036 |
Description | PWR XFMR 6VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 340mA, Series 170mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 340mA, Series 170mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 32.95mm | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.85000 | $65.85 |
| 16 | $58.16688 | $930.67 |
| 32 | $56.36594 | $1,803.71 |
| 56 | $54.94893 | $3,077.14 |
| 104 | $53.41442 | $5,555.10 |
| 256 | $51.24887 | $13,119.71 |
| 504 | $49.67058 | $25,033.97 |
| 1,000 | $48.11797 | $48,117.97 |

