
HP02S0700WI | |
|---|---|
DigiKey Part Number | 3388-HP02S0700WI-ND |
Manufacturer | |
Manufacturer Product Number | HP02S0700WI |
Description | AC/DC CONVERTER 7.5V 1.995W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 266mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 266mA | |
Power (Watts) | 1.995 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.50000 | $73.50 |
| 5 | $67.17000 | $335.85 |
| 22 | $61.82545 | $1,360.16 |
| 44 | $59.47136 | $2,616.74 |
| 66 | $58.13227 | $3,836.73 |
| 110 | $56.48918 | $6,213.81 |
| 264 | $53.77735 | $14,197.22 |
| 506 | $51.84500 | $26,233.57 |

