
HP01S1000WI | |
|---|---|
DigiKey Part Number | 3388-HP01S1000WI-ND |
Manufacturer | |
Manufacturer Product Number | HP01S1000WI |
Description | AC/DC CONVERTER 10V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10V 100mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 10V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | |
Approval Agency | CB, CE, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.18000 | $72.18 |
| 5 | $65.98600 | $329.93 |
| 22 | $60.72682 | $1,335.99 |
| 44 | $58.41182 | $2,570.12 |
| 66 | $57.09833 | $3,768.49 |
| 110 | $55.48318 | $6,103.15 |
| 264 | $52.82004 | $13,944.49 |
| 506 | $50.92211 | $25,766.59 |

