12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADH50012

DigiKey Part Number
3388-ADH50012-ND
Manufacturer
Manufacturer Product Number
ADH50012
Description
PWR XFMR 12VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Zettler Magnetics
Center Tap
No
Series
Power - Max
12VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
48.20mm L x 40.20mm W
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Height - Seated (Max)
35.90mm
Current - Output (Max)
Parallel 2A, Series 1A
Voltage - Isolation
2500V
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$96.60000$96.60
14$85.78571$1,201.00
28$83.11929$2,327.34
56$80.52071$4,509.16
105$78.22638$8,213.77
252$75.12560$18,931.65
504$72.74804$36,665.01
1,001$70.46088$70,531.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.