
BV302D12018 | |
---|---|
DigiKey Part Number | 3388-BV302D12018-ND |
Manufacturer | |
Manufacturer Product Number | BV302D12018 |
Description | 1.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8VA Power Transformer 230V Primary 12V Secondary 75mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 75mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 24.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
15 | $21.03000 | $315.45 |
30 | $20.39067 | $611.72 |
60 | $19.76783 | $1,186.07 |
105 | $19.27695 | $2,024.08 |
255 | $18.51910 | $4,722.37 |
510 | $17.94431 | $9,151.60 |
1,005 | $17.39647 | $17,483.45 |
5,010 | $16.15610 | $80,942.06 |