
BV202S12003A | |
|---|---|
DigiKey Part Number | 3388-BV202S12003A-ND |
Manufacturer | |
Manufacturer Product Number | BV202S12003A |
Description | 115V INPUT 0.35VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.35VA Power Transformer 230V Primary 12V Secondary 29mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BV202S12003A Models |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 0.35VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 24.00mm L x 23.00mm W |
Voltage - Secondary (Full Load) 12V | Height - Seated (Max) 16.00mm |
Current - Output (Max) 29mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 20 | $24.52900 | $490.58 |
| 40 | $23.78075 | $951.23 |
| 60 | $23.35317 | $1,401.19 |
| 100 | $22.82210 | $2,282.21 |
| 260 | $21.85496 | $5,682.29 |
| 500 | $21.21328 | $10,606.64 |
| 1,000 | $20.55063 | $20,550.63 |


