
AHI01020 | |
---|---|
DigiKey Part Number | 3388-AHI01020-ND |
Manufacturer | |
Manufacturer Product Number | AHI01020 |
Description | PWR XFMR 10VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.00mm W | |
Voltage - Isolation | 4200V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
12 | $38.35250 | $460.23 |
36 | $36.49556 | $1,313.84 |
48 | $36.02063 | $1,728.99 |
84 | $35.11476 | $2,949.64 |
240 | $33.46600 | $8,031.84 |
444 | $32.53090 | $14,443.72 |
948 | $31.40984 | $29,776.53 |