
OT2ED8K5JI-111YXC-12M | |
---|---|
DigiKey Part Number | 4029-OT2ED8K5JI-111YXC-12MTR-ND - Tape & Reel (TR) 4029-OT2ED8K5JI-111YXC-12MCT-ND - Cut Tape (CT) 4029-OT2ED8K5JI-111YXC-12MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | OT2ED8K5JI-111YXC-12M |
Description | YSO110TR 12MHZ 1.8V-3.3V 10PPM O |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.18V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.18V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $12.52100 | $125.21 |
25 | $11.84080 | $296.02 |
50 | $11.35200 | $567.60 |
100 | $10.88270 | $1,088.27 |
250 | $10.29132 | $2,572.83 |
500 | $9.86588 | $4,932.94 |
1,000 | $9.45832 | $9,458.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.84710 | $26,541.30 |
6,000 | $8.48239 | $50,894.34 |
9,000 | $8.27625 | $74,486.25 |