
H6OED8K5SC-112YXC-16M | |
---|---|
DigiKey Part Number | 4029-H6OED8K5SC-112YXC-16MTR-ND - Tape & Reel (TR) 4029-H6OED8K5SC-112YXC-16MCT-ND - Cut Tape (CT) 4029-H6OED8K5SC-112YXC-16MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | H6OED8K5SC-112YXC-16M |
Description | HC-49SMD 16MHZ 20PF 20PPM H6OED8 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | H6OED8K5SC-112YXC-16M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.45500 | $24.55 |
50 | $2.22180 | $111.09 |
100 | $2.13080 | $213.08 |
500 | $1.93140 | $965.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.85150 | $1,851.50 |
2,000 | $1.77485 | $3,549.70 |
3,000 | $1.73154 | $5,194.62 |
5,000 | $1.67846 | $8,392.30 |
7,000 | $1.64441 | $11,510.87 |
10,000 | $1.60906 | $16,090.60 |
25,000 | $1.52175 | $38,043.75 |
50,000 | $1.45892 | $72,946.00 |