
YY0805RE-NN1S0-T3AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0805RE-NN1S0-T3AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0805RE-NN1S0-T3AR4 |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 615nm ~ 630nm LED Indication - Discrete 1.8V ~ 2.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | YY0805RE-NN1S0-T3AR4 Models |
Category | Lens Size 1.20mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V ~ 2.4V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.85mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18244 | $547.32 |
| 6,000 | $0.10492 | $629.52 |
| 15,000 | $0.05716 | $857.40 |
| 30,000 | $0.04228 | $1,268.40 |
| 45,000 | $0.03680 | $1,656.00 |







