
YY0603BL-NZ1S0-T2AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0603BL-NZ1S0-T2AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0603BL-NZ1S0-T2AR4 |
Description | LED BLUE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Blue 457nm ~ 472nm LED Indication - Discrete 2.6V ~ 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.6V ~ 3.1V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19027 | $761.08 |
| 8,000 | $0.13311 | $1,064.88 |
| 20,000 | $0.09866 | $1,973.20 |
| 40,000 | $0.08926 | $3,570.40 |
| 60,000 | $0.08456 | $5,073.60 |

