Purple 390nm ~ 415nm LED Indication - Discrete 2.8V ~ 3.6V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YY0402PU-NN3S0-T1AR4

DigiKey Part Number
5859-YY0402PU-NN3S0-T1AR4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YY0402PU-NN3S0-T1AR4
Description
LED PURPLE CLEAR 0402 SMD
Customer Reference
Detailed Description
Purple 390nm ~ 415nm LED Indication - Discrete 2.8V ~ 3.6V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.70mm x 0.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.8V ~ 3.6V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.40mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Yongyu Optoelectronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24586$737.58
6,000$0.16913$1,014.78
15,000$0.12293$1,843.95
30,000$0.11040$3,312.00
45,000$0.10414$4,686.30