
YY0402OR-NN3S0-T1AR4 | |
---|---|
DigiKey Part Number | 5859-YY0402OR-NN3S0-T1AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0402OR-NN3S0-T1AR4 |
Description | LED ORANGE CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Orange 598nm ~ 608nm LED Indication - Discrete 1.8V ~ 2.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V ~ 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18267 | $548.01 |
6,000 | $0.10506 | $630.36 |
15,000 | $0.05723 | $858.45 |
30,000 | $0.04234 | $1,270.20 |
45,000 | $0.03685 | $1,658.25 |