New Product
YY0402RE-NN1S0-T1AR4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YY0402BL-NN3S0-T1AR4

DigiKey Part Number
5859-YY0402BL-NN3S0-T1AR4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YY0402BL-NN3S0-T1AR4
Description
LED BLUE CLEAR 0402 SMD
Customer Reference
Detailed Description
Blue 460nm ~ 475nm LED Indication - Discrete 2.9V ~ 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.9V ~ 3.3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Yongyu Optoelectronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18267$548.01
6,000$0.10506$630.36
15,000$0.05723$858.45
30,000$0.04234$1,270.20
45,000$0.03685$1,658.25