
V3MC0581E101MVTM | |
|---|---|
DigiKey Part Number | 5011-V3MC0581E101MVTMTR-ND - Tape & Reel (TR) 5011-V3MC0581E101MVTMCT-ND - Cut Tape (CT) 5011-V3MC0581E101MVTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3MC0581E101MVTM |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.68860 | $84.43 |
| 100 | $1.51110 | $151.11 |
| 500 | $1.21184 | $605.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.09812 | $1,317.74 |
| 2,400 | $1.02598 | $2,462.35 |
| 3,600 | $0.98984 | $3,563.42 |
| 6,000 | $0.94983 | $5,698.98 |
| 8,400 | $0.92645 | $7,782.18 |
| 12,000 | $0.90395 | $10,847.40 |

