ZTTCE10.0MG-15P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTTCE8.0MG-15P

DigiKey Part Number
3155-ZTTCE8.0MG-15PTR-ND - Tape & Reel (TR)
3155-ZTTCE8.0MG-15PCT-ND - Cut Tape (CT)
3155-ZTTCE8.0MG-15PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTTCE8.0MG-15P
Description
CERAMIC RES 8.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.28457$9,853.71
Manufacturers Standard Package