
YIC61009EBGGB | |
|---|---|
DigiKey Part Number | 3155-YIC61009EBGGBTR-ND - Tape & Reel (TR) 3155-YIC61009EBGGBCT-ND - Cut Tape (CT) 3155-YIC61009EBGGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YIC61009EBGGB |
Description | GPS/GLONASS/BEIDOU MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | YIC6 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS 1.561GHz, 1.575GHz, 1.602GHz -159dBm 2Mbps Not Included 18-LCC (10.1x9.7) |
Datasheet | Datasheet |
EDA/CAD Models | YIC61009EBGGB Models |
Category | Current - Receiving 25mA |
Manufacturer YIC | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -159dBm | Package / Case 18-SMD Module |
Data Rate (Max) 2Mbps | Supplier Device Package 18-LCC (10.1x9.7) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 10 | $45.96600 | $459.66 |
| 25 | $43.49520 | $1,087.38 |
| 100 | $40.10780 | $4,010.78 |
| 250 | $38.07740 | $9,519.35 |
| 500 | $36.64422 | $18,322.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $35.29400 | $35,294.00 |
| 2,000 | $34.02246 | $68,044.92 |







