
QBLP655R-IG | |
---|---|
DigiKey Part Number | 1516-QBLP655R-IGTR-ND - Tape & Reel (TR) 1516-QBLP655R-IGCT-ND - Cut Tape (CT) 1516-QBLP655R-IGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-IG |
Description | LED GREEN CLR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.03600 | $20.36 |
100 | $1.44350 | $144.35 |
500 | $1.17500 | $587.50 |
1,000 | $1.08640 | $1,086.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97210 | $2,916.30 |
6,000 | $0.91376 | $5,482.56 |
9,000 | $0.88382 | $7,954.38 |
15,000 | $0.85000 | $12,750.00 |
21,000 | $0.82987 | $17,427.27 |
30,000 | $0.81023 | $24,306.90 |
75,000 | $0.76687 | $57,515.25 |