
GT-505GGBL5-DR-MX4 | |
---|---|
DigiKey Part Number | 3155-GT-505GGBL5-DR-MX4-ND |
Manufacturer | |
Manufacturer Product Number | GT-505GGBL5-DR-MX4 |
Description | RCVR GNSS DEAD RECKONING TTL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 1.176GHz, 1.207GHz, 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS TTL, UART 961.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.176GHz, 1.207GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Applications | Location, Navigation, Tracking | |
Interface | TTL, UART | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | 961.2kbps | |
Features | Built-In Antenna, IP67 | |
Voltage - Supply | 3V ~ 5.5V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $366.82000 | $366.82 |