
EVK-YIC31009EBGG | |
|---|---|
DigiKey Part Number | 3155-EVK-YIC31009EBGG-ND |
Manufacturer | |
Manufacturer Product Number | EVK-YIC31009EBGG |
Description | GNSS EVAL KIT YIC31009EBGG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | YIC31009EBGG - GNSS (GLONASS, GPS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | GNSS (GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | YIC31009EBGG | |
Note | - | |
RF Type | GNSS (GLONASS, GPS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,007.79000 | $1,007.79 |


