
24M8PI/XT114-10/20 | |
|---|---|
DigiKey Part Number | 3155-24M8PI/XT114-10/20TR-ND - Tape & Reel (TR) 3155-24M8PI/XT114-10/20CT-ND - Cut Tape (CT) 3155-24M8PI/XT114-10/20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24M8PI/XT114-10/20 |
Description | CRYSTAL 24MHZ 8PF SMD 1.6X1.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.54100 | $55.41 |
| 25 | $5.23880 | $130.97 |
| 50 | $5.02340 | $251.17 |
| 100 | $4.81530 | $481.53 |
| 250 | $4.55340 | $1,138.35 |
| 500 | $4.36512 | $2,182.56 |
| 1,000 | $4.18450 | $4,184.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91365 | $11,740.95 |
| 6,000 | $3.75199 | $22,511.94 |
| 9,000 | $3.66058 | $32,945.22 |
| 15,000 | $3.54865 | $53,229.75 |
| 21,000 | $3.47686 | $73,014.06 |

