24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24M8PI/XT114-10/20

DigiKey Part Number
3155-24M8PI/XT114-10/20TR-ND - Tape & Reel (TR)
3155-24M8PI/XT114-10/20CT-ND - Cut Tape (CT)
3155-24M8PI/XT114-10/20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24M8PI/XT114-10/20
Description
CRYSTAL 24MHZ 8PF SMD 1.6X1.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.54100$55.41
25$5.23880$130.97
50$5.02340$251.17
100$4.81530$481.53
250$4.55340$1,138.35
500$4.36512$2,182.56
1,000$4.18450$4,184.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.91365$11,740.95
6,000$3.75199$22,511.94
9,000$3.66058$32,945.22
15,000$3.54865$53,229.75
21,000$3.47686$73,014.06
Manufacturers Standard Package