YC358 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC358TJK-074K7L

DigiKey Part Number
YC358T-4.7KTR-ND - Tape & Reel (TR)
YC358T-4.7KCT-ND - Cut Tape (CT)
YC358T-4.7KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC358TJK-074K7L
Description
RES ARRAY 8 RES 4.7K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC358TJK-074K7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.36500$23.65
25$2.00360$50.09
50$1.77860$88.93
100$1.58640$158.64
250$1.37552$343.88
500$1.24330$621.65
1,000$1.13090$1,130.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95414$3,816.56
8,000$0.88517$7,081.36
12,000$0.84974$10,196.88
20,000$0.80967$16,193.40
28,000$0.78579$22,002.12
40,000$0.76247$30,498.80
48,000$0.75190$36,091.20
Manufacturers Standard Package