
YC358TJK-071KL | |
|---|---|
DigiKey Part Number | 13-YC358TJK-071KLTR-ND - Tape & Reel (TR) 13-YC358TJK-071KLCT-ND - Cut Tape (CT) 13-YC358TJK-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358TJK-071KL |
Description | RES ARRAY 8 RES 1K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358TJK-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.36800 | $23.68 |
| 25 | $2.00600 | $50.15 |
| 50 | $1.78080 | $89.04 |
| 100 | $1.58840 | $158.84 |
| 250 | $1.37728 | $344.32 |
| 500 | $1.24490 | $622.45 |
| 1,000 | $1.13235 | $1,132.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95536 | $3,821.44 |
| 8,000 | $0.88630 | $7,090.40 |
| 12,000 | $0.85083 | $10,209.96 |
| 20,000 | $0.81071 | $16,214.20 |
| 28,000 | $0.78679 | $22,030.12 |
| 40,000 | $0.76345 | $30,538.00 |



