
YC324-JK-07180RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07180RLTR-ND - Tape & Reel (TR) 13-YC324-JK-07180RLCT-ND - Cut Tape (CT) 13-YC324-JK-07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07180RL |
Description | RES ARRAY 4 RES 180 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.39800 | $13.98 |
| 25 | $1.17720 | $29.43 |
| 50 | $1.04080 | $52.04 |
| 100 | $0.92490 | $92.49 |
| 250 | $0.79648 | $199.12 |
| 500 | $0.71626 | $358.13 |
| 1,000 | $0.64785 | $647.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54046 | $2,161.84 |
| 8,000 | $0.49851 | $3,988.08 |
| 12,000 | $0.47697 | $5,723.64 |
| 20,000 | $0.45260 | $9,052.00 |
| 28,000 | $0.43807 | $12,265.96 |
| 40,000 | $0.42389 | $16,955.60 |

