
YC324-FK-0710KL | |
|---|---|
DigiKey Part Number | 13-YC324-FK-0710KLTR-ND - Tape & Reel (TR) 13-YC324-FK-0710KLCT-ND - Cut Tape (CT) 13-YC324-FK-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-FK-0710KL |
Description | RES ARRAY 4 RES 10K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.67700 | $16.77 |
| 25 | $1.42080 | $35.52 |
| 50 | $1.25620 | $62.81 |
| 100 | $1.11730 | $111.73 |
| 250 | $0.96488 | $241.22 |
| 500 | $0.86902 | $434.51 |
| 1,000 | $0.78762 | $787.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65963 | $2,638.52 |
| 8,000 | $0.60968 | $4,877.44 |
| 12,000 | $0.58401 | $7,008.12 |
| 20,000 | $0.55499 | $11,099.80 |
| 28,000 | $0.53769 | $15,055.32 |
| 40,000 | $0.52079 | $20,831.60 |


