
YC248-JR-07150RL | |
---|---|
DigiKey Part Number | 13-YC248-JR-07150RLTR-ND - Tape & Reel (TR) 13-YC248-JR-07150RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-07150RL |
Description | RES ARRAY 8 RES 150 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.88700 | $8.87 |
25 | $0.74560 | $18.64 |
50 | $0.65520 | $32.76 |
100 | $0.58050 | $58.05 |
250 | $0.49692 | $124.23 |
500 | $0.44504 | $222.52 |
1,000 | $0.40078 | $400.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32184 | $1,609.20 |
10,000 | $0.29602 | $2,960.20 |
15,000 | $0.28276 | $4,241.40 |
25,000 | $0.26776 | $6,694.00 |
35,000 | $0.25882 | $9,058.70 |
50,000 | $0.25008 | $12,504.00 |
60,000 | $0.24589 | $14,753.40 |
120,000 | $0.23151 | $27,781.20 |
125,000 | $0.23074 | $28,842.50 |