
YC248-JR-0710RL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-0710RLTR-ND - Tape & Reel (TR) 13-YC248-JR-0710RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-0710RL |
Description | RES ARRAY 8 RES 10 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-0710RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.66900 | $16.69 |
| 25 | $1.41080 | $35.27 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10990 | $110.99 |
| 250 | $0.95828 | $239.57 |
| 500 | $0.86326 | $431.63 |
| 1,000 | $0.78228 | $782.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63822 | $3,191.10 |
| 10,000 | $0.59110 | $5,911.00 |
| 15,000 | $0.56690 | $8,503.50 |
| 25,000 | $0.53952 | $13,488.00 |
| 35,000 | $0.52321 | $18,312.35 |
| 50,000 | $0.50727 | $25,363.50 |

