
YC248-FR-0751RL | |
|---|---|
DigiKey Part Number | 13-YC248-FR-0751RLTR-ND - Tape & Reel (TR) 13-YC248-FR-0751RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0751RL |
Description | RES ARRAY 8 RES 51 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-0751RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 51 | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.48640 | $37.16 |
| 50 | $1.31540 | $65.77 |
| 100 | $1.16990 | $116.99 |
| 250 | $1.01060 | $252.65 |
| 500 | $0.91078 | $455.39 |
| 1,000 | $0.82585 | $825.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67462 | $3,373.10 |
| 10,000 | $0.62517 | $6,251.70 |
| 15,000 | $0.59976 | $8,996.40 |
| 25,000 | $0.57103 | $14,275.75 |
| 35,000 | $0.55391 | $19,386.85 |
| 50,000 | $0.53718 | $26,859.00 |


