
YC164-JR-130RL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-130RLTR-ND - Tape & Reel (TR) 13-YC164-JR-130RLCT-ND - Cut Tape (CT) 13-YC164-JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-130RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-130RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Applications DDRAM, SDRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 0.0 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance Jumper | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.25000 | $12.50 |
| 100 | $0.22030 | $22.03 |
| 250 | $0.18680 | $46.70 |
| 500 | $0.16590 | $82.95 |
| 1,000 | $0.14807 | $148.07 |
| 5,000 | $0.11624 | $581.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.09696 | $1,939.20 |
| 40,000 | $0.08943 | $3,577.20 |
| 60,000 | $0.08556 | $5,133.60 |
| 100,000 | $0.08119 | $8,119.00 |
| 140,000 | $0.07858 | $11,001.20 |
| 200,000 | $0.07604 | $15,208.00 |


